


AD5204BRUZ100 | |
|---|---|
DigiKey Part Number | 505-AD5204BRUZ100-ND |
Manufacturer | |
Manufacturer Product Number | AD5204BRUZ100 |
Description | IC DGT POT 100KOHM 256TP 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5204BRUZ100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | Cascade Pin, Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 700ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹600.12000 | ₹600.12 |
| 10 | ₹460.99100 | ₹4,609.91 |
| 62 | ₹399.69274 | ₹24,780.95 |
| 124 | ₹383.47540 | ₹47,550.95 |
| 310 | ₹366.35926 | ₹1,13,571.37 |
| 558 | ₹357.48522 | ₹1,99,476.75 |
| 1,054 | ₹349.39622 | ₹3,68,263.62 |
| 2,542 | ₹340.33492 | ₹8,65,131.37 |
