

AD5235BRUZ25-EP-R7 | |
---|---|
DigiKey Part Number | 505-AD5235BRUZ25-EP-R7TR-ND - Tape & Reel (TR) 505-AD5235BRUZ25-EP-R7CT-ND - Cut Tape (CT) 505-AD5235BRUZ25-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5235BRUZ25-EP-R7 |
Description | IC DGTL POT 1024POS DUAL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 25k Ohm 2 Circuit 1024 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5235BRUZ25-EP-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 25k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,743.84000 | ₹2,743.84 |
10 | ₹2,004.81400 | ₹20,048.14 |
25 | ₹1,812.24840 | ₹45,306.21 |
100 | ₹1,782.56480 | ₹1,78,256.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹1,782.56475 | ₹17,82,564.75 |