


AD5328BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5328BRUZ-REEL7TR-ND - Tape & Reel (TR) AD5328BRUZ-REEL7CT-ND - Cut Tape (CT) AD5328BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5328BRUZ-REEL7 |
Description | IC DAC 12BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5328BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,521.61000 | ₹2,521.61 |
| 10 | ₹2,031.73400 | ₹20,317.34 |
| 25 | ₹1,909.34400 | ₹47,733.60 |
| 100 | ₹1,872.00420 | ₹1,87,200.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹1,640.38950 | ₹16,40,389.50 |


