
AD534SD/883B | |
|---|---|
DigiKey Part Number | AD534SD/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD534SD/883B |
Description | IC MULTIPLIER/DIVIDER 14CDIP |
Customer Reference | |
Detailed Description | Analog Multiplier/Divider 4-Quadrant 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD534SD/883B Models |
Category | Number of Bits/Stages 4-Quadrant |
Manufacturer Analog Devices Inc. | Package / Case 14-CDIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 14-CDIP |
Part Status Discontinued at DigiKey | Base Product Number |
Function Analog Multiplier/Divider |