12 Bit Digital to Analog Converter 16 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 16 64-LFCSP-VQ (9x9)
High Speed Converters by Analog Devices

AD5391BCPZ-3

DigiKey Part Number
AD5391BCPZ-3-ND
Manufacturer
Manufacturer Product Number
AD5391BCPZ-3
Description
IC DAC 12BIT V-OUT 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 16 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD5391BCPZ-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Number of D/A Converters
16
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C, SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹5,547.36000₹5,547.36
17₹4,429.62412₹75,303.61
34₹4,266.93206₹1,45,075.69
102₹4,065.97010₹4,14,728.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.