AD5541JR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 120
Unit Price: ₹2,489.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 44
Unit Price: ₹2,714.51000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,84,389
Unit Price: ₹1,754.69000
Datasheet

Similar


Texas Instruments
In Stock: 3,30,139
Unit Price: ₹1,505.89000
Datasheet

Similar


Texas Instruments
In Stock: 327
Unit Price: ₹1,630.76000
Datasheet

Similar


Texas Instruments
In Stock: 2,311
Unit Price: ₹1,381.02000
Datasheet

Similar


Texas Instruments
In Stock: 539
Unit Price: ₹3,022.95000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹1,711.37804
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 163
Unit Price: ₹5,520.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹3,717.35392
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 95
Unit Price: ₹4,020.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹2,649.42335
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹3,760.02710
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹3,448.32333
Datasheet
16 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 8-SOIC
High Speed Converters by Analog Devices

AD5541JR

DigiKey Part Number
AD5541JR-ND
Manufacturer
Manufacturer Product Number
AD5541JR
Description
IC DAC 16BIT V-OUT 8SOIC
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5541JR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types