
AD5592RBCBZ-1-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5592RBCBZ-1-RL7TR-ND - Tape & Reel (TR) 505-AD5592RBCBZ-1-RL7CT-ND - Cut Tape (CT) 505-AD5592RBCBZ-1-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5592RBCBZ-1-RL7 |
Description | IC ADC/DAC 12BIT 400K 16WLCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b 400k SPI 16-WLCSP (1.96x1.96) |
Datasheet | Datasheet |
EDA/CAD Models | AD5592RBCBZ-1-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 400k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.96x1.96) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹930.00000 | ₹930.00 |
| 10 | ₹725.36000 | ₹7,253.60 |
| 25 | ₹674.29400 | ₹16,857.35 |
| 100 | ₹627.32820 | ₹62,732.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹545.53352 | ₹16,36,600.56 |





