


AD5645RBRUZ | |
|---|---|
DigiKey Part Number | AD5645RBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5645RBRUZ |
Description | IC DAC 14BIT V-OUT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5645RBRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 4 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,727.67000 | ₹1,727.67 |
| 10 | ₹1,375.61200 | ₹13,756.12 |
| 96 | ₹1,193.26615 | ₹1,14,553.55 |
| 192 | ₹1,156.90906 | ₹2,22,126.54 |
| 288 | ₹1,138.70378 | ₹3,27,946.69 |
| 576 | ₹1,112.00665 | ₹6,40,515.83 |