


AD5663RBCPZ-3REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5663RBCPZ-3REEL7TR-ND - Tape & Reel (TR) 505-AD5663RBCPZ-3REEL7CT-ND - Cut Tape (CT) 505-AD5663RBCPZ-3REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5663RBCPZ-3REEL7 |
Description | IC DAC 16BIT V-OUT 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5663RBCPZ-3REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,216.08000 | ₹1,216.08 |
| 10 | ₹956.83400 | ₹9,568.34 |
| 25 | ₹892.20000 | ₹22,305.00 |
| 100 | ₹842.61580 | ₹84,261.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹741.57357 | ₹11,12,360.35 |