


AD5721RBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5721RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5721RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5721RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5721RBCPZ-RL7 |
Description | IC DAC 12BIT V-OUT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5721RBCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 12.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 30V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹800.47000 | ₹800.47 |
| 10 | ₹621.36400 | ₹6,213.64 |
| 25 | ₹576.63480 | ₹14,415.87 |
| 100 | ₹531.80320 | ₹53,180.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹472.31449 | ₹7,08,471.73 |
