
AD5805BCBZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5805BCBZ-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5805BCBZ-REEL7 |
Description | IC LENS DRIVER 32-LFCSP |
Customer Reference | |
Detailed Description | PMIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |