Similar



AD596AHZ | |
|---|---|
DigiKey Part Number | AD596AHZ-ND |
Manufacturer | |
Manufacturer Product Number | AD596AHZ |
Description | IC THERMOCOUPLE COND TO-100-10 |
Customer Reference | |
Detailed Description | Thermocouple Conditioner -200°C ~ 760°C External Sensor Voltage Output TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | AD596AHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Thermocouple Conditioner | |
Sensor Type | External | |
Sensing Temperature | -200°C ~ 760°C | |
Accuracy | ±4°C(Max) | |
Topology | Ice Point Compensation | |
Output Type | Voltage | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 5V ~ 30V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 | |
Base Product Number |
