
AD623ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD623ARMZ-REELTR-ND - Tape & Reel (TR) AD623ARMZ-REELCT-ND - Cut Tape (CT) AD623ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD623ARMZ-REEL |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD623ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 17 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 375µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹579.62000 | ₹579.62 |
| 10 | ₹445.15000 | ₹4,451.50 |
| 25 | ₹411.47200 | ₹10,286.80 |
| 100 | ₹374.44000 | ₹37,444.00 |
| 250 | ₹372.11780 | ₹93,029.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹326.58960 | ₹9,79,768.80 |

