
AD6679BBPZ-500 | |
|---|---|
DigiKey Part Number | 505-AD6679BBPZ-500-ND |
Manufacturer | |
Manufacturer Product Number | AD6679BBPZ-500 |
Description | IC RCVR IF BW DIVERSITY 196BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Receiver General Purpose 135MHz 196-BGA-ED (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD6679BBPZ-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Frequency | 135MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA Exposed Pad | |
Supplier Device Package | 196-BGA-ED (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56,302.98000 | ₹56,302.98 |
| 10 | ₹50,160.71900 | ₹5,01,607.19 |
