Image for AD677-EB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD677-EB

DigiKey Part Number
AD677-EB-ND
Manufacturer
Manufacturer Product Number
AD677-EB
Description
BOARD EVAL SAMPLING ADC AD677
Customer Reference
Detailed Description
AD677 - 16 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
AD677-EB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
100k
Data Interface
Serial
Input Range
±VREF
Power (Typ) @ Conditions
450mW @ 100kSPS
Utilized IC / Part
AD677
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.