AD736JN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,786
Unit Price: ₹2,145.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 23
Unit Price: ₹2,342.70000
Datasheet
RMS to DC Converter 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 8-PDIP
505~N-8~N~8
Introducing Power by Linear

AD736JN

DigiKey Part Number
AD736JN-ND
Manufacturer
Manufacturer Product Number
AD736JN
Description
IC RMS TO DC CONVERTER 8DIP
Customer Reference
Detailed Description
RMS to DC Converter 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD736JN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Current - Supply
160 µA
Voltage - Supply
2.8V, -3.2V ~ ±16.5V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes