
AD7467BRTZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD7467BRTZ-R2TR-ND - Tape & Reel (TR) 505-AD7467BRTZ-R2CT-ND - Cut Tape (CT) 505-AD7467BRTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7467BRTZ-R2 |
Description | IC ADC 10BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7467BRTZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.6V ~ 3.6V | |
Voltage - Supply, Digital | 1.6V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹866.63000 | ₹866.63 |
| 10 | ₹674.29400 | ₹6,742.94 |
| 25 | ₹626.28440 | ₹15,657.11 |
| 100 | ₹580.27850 | ₹58,027.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹548.34368 | ₹1,37,085.92 |
| 500 | ₹533.17674 | ₹2,66,588.37 |
| 750 | ₹525.58395 | ₹3,94,187.96 |
| 1,250 | ₹517.16888 | ₹6,46,461.10 |
| 1,750 | ₹512.25303 | ₹8,96,442.80 |