
AD7709ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7709ARUZ-REEL7TR-ND - Tape & Reel (TR) AD7709ARUZ-REEL7CT-ND - Cut Tape (CT) AD7709ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7709ARUZ-REEL7 |
Description | IC ADC 16BIT SIGMA-DELTA 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7709ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 105 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,185.33000 | ₹1,185.33 |
| 10 | ₹932.51200 | ₹9,325.12 |
| 25 | ₹869.23920 | ₹21,730.98 |
| 100 | ₹819.80380 | ₹81,980.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹730.10765 | ₹7,30,107.65 |