16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7715ANZ-3

DigiKey Part Number
AD7715ANZ-3-ND
Manufacturer
Manufacturer Product Number
AD7715ANZ-3
Description
IC ADC 16BIT SIGMA-DELTA 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7715ANZ-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500
Number of Inputs
1
Input Type
Differential
Data Interface
SPI, DSP
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,860.88000₹1,860.88
10₹1,325.06600₹13,250.66
25₹1,185.53080₹29,638.27
100₹1,081.51880₹1,08,151.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.