



AD7849CNZ | |
|---|---|
DigiKey Part Number | 505-AD7849CNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7849CNZ |
Description | IC DAC 16BIT 20-PDIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7849CNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±14.25V ~ 15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±8 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,101.00000 | ₹5,101.00 |
| 18 | ₹4,043.80667 | ₹72,788.52 |
| 36 | ₹3,894.24306 | ₹1,40,192.75 |
| 108 | ₹3,709.54481 | ₹4,00,630.84 |
| 252 | ₹3,601.32087 | ₹9,07,532.86 |