10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7910ARMZ

DigiKey Part Number
505-AD7910ARMZ-ND
Manufacturer
Manufacturer Product Number
AD7910ARMZ
Description
IC ADC 10BIT SAR 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7910ARMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 5.25V
Voltage - Supply, Digital
2.35V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹688.64000₹688.64
10₹532.09200₹5,320.92
50₹469.24740₹23,462.37
100₹449.78090₹44,978.09
250₹429.22588₹1,07,306.47
500₹416.83402₹2,08,417.01
1,000₹406.63668₹4,06,636.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.