AD797AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ₹1,266.20764
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,798
Unit Price: ₹1,490.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,826
Unit Price: ₹1,490.04000
Datasheet

Similar


Texas Instruments
In Stock: 4,307
Unit Price: ₹236.69000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD797AR-REEL

DigiKey Part Number
AD797AR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD797AR-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD797AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
110 MHz
-3db Bandwidth
8 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
25 µV
Current - Supply
8.2mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types