
AD8029AKSZ-REEL | |
|---|---|
DigiKey Part Number | AD8029AKSZ-REELTR-ND - Tape & Reel (TR) AD8029AKSZ-REELCT-ND - Cut Tape (CT) AD8029AKSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8029AKSZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD8029AKSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 63V/µs | |
-3db Bandwidth | 125 MHz | |
Current - Input Bias | 1.7 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 170 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹343.86000 | ₹343.86 |
| 10 | ₹259.33700 | ₹2,593.37 |
| 25 | ₹238.14600 | ₹5,953.65 |
| 100 | ₹214.86830 | ₹21,486.83 |
| 250 | ₹208.15888 | ₹52,039.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹179.37308 | ₹17,93,730.80 |
