Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8044ARZ-14-REEL7

DigiKey Part Number
505-AD8044ARZ-14-REEL7TR-ND - Tape & Reel (TR)
505-AD8044ARZ-14-REEL7CT-ND - Cut Tape (CT)
505-AD8044ARZ-14-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8044ARZ-14-REEL7
Description
IC OPAMP VFB 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8044ARZ-14-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
190V/µs
-3db Bandwidth
160 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1.4 mV
Current - Supply
11.5mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,670
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,028.77000₹1,028.77
10₹805.50000₹8,055.00
25₹749.66280₹18,741.57
100₹701.46690₹70,146.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₹632.49439₹4,74,370.79
1,500₹619.53718₹9,29,305.77
Manufacturers Standard Package