


AD7392ARZ-REEL | |
|---|---|
DigiKey Part Number | AD7392ARZ-REELTR-ND - Tape & Reel (TR) AD7392ARZ-REELCT-ND - Cut Tape (CT) AD7392ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7392ARZ-REEL |
Description | IC DAC 12BIT V-OUT 20SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7392ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 70µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±3 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,811.54000 | ₹1,811.54 |
| 10 | ₹1,444.19700 | ₹14,441.97 |
| 25 | ₹1,352.53880 | ₹33,813.47 |
| 100 | ₹1,304.55740 | ₹1,30,455.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹1,150.93469 | ₹11,50,934.69 |