ADR01CRZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,318
Unit Price: ₹736.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 324
Unit Price: ₹1,199.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹721.27753
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 85
Unit Price: ₹820.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹478.11724
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 106
Unit Price: ₹1,381.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹840.57537
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 327
Unit Price: ₹823.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹480.56728
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23,316
Unit Price: ₹381.13000
Datasheet

Similar


Texas Instruments
In Stock: 2,986
Unit Price: ₹323.36000
Datasheet

Similar


Texas Instruments
In Stock: 1,169
Unit Price: ₹706.35000
Datasheet
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Introducing Power by Linear

ADR01CRZ-REEL

DigiKey Part Number
ADR01CRZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR01CRZ-REEL
Description
IC VREF SERIES 0.1% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR01CRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
12V ~ 36V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types