AD8138AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,167
Unit Price: ₹1,397.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,655
Unit Price: ₹852.65000
Datasheet

Similar


Texas Instruments
In Stock: 75
Unit Price: ₹633.83873
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25,641
Unit Price: ₹929.99633
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14,689
Unit Price: ₹1,488.18000
Datasheet

Similar


Texas Instruments
In Stock: 11,386
Unit Price: ₹929.99633
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,597
Unit Price: ₹1,509.61000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 55
Unit Price: ₹1,148.98333
Datasheet

Similar


Texas Instruments
In Stock: 6,966
Unit Price: ₹568.43469
Datasheet

Similar


Texas Instruments
In Stock: 146
Unit Price: ₹1,350.27000
Datasheet

Similar


Texas Instruments
In Stock: 92
Unit Price: ₹759.47000
Datasheet

Similar


Texas Instruments
In Stock: 4,994
Unit Price: ₹660.69000
Datasheet
ADC Driver IC Data Acquisition 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8138AR-REEL

DigiKey Part Number
AD8138AR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8138AR-REEL
Description
IC ADC DRIVER 8SOIC
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8138AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types