8-SOIC Package - 3 - Triple Channels per IC Video Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD813AR-14-EBZ

DigiKey Part Number
AD813AR-14-EBZ-ND
Manufacturer
Manufacturer Product Number
AD813AR-14-EBZ
Description
BOARD EVAL FOR AD813AR-14
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8-SOIC Package - 3 - Triple Channels per IC Video Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
AD813AR-14-EBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
3 - Triple
Amplifier Type
Video
Output Type
-
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
8-SOIC Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,072.34000₹3,072.34
Manufacturers Standard Package