AD8170AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 396
Unit Price: ₹798.66000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8170AR

DigiKey Part Number
AD8170AR-ND
Manufacturer
Manufacturer Product Number
AD8170AR
Description
IC INTERFACE SPECIALIZED 8SOIC
Customer Reference
Detailed Description
Multiplexer with Amplifier Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8170AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Multiplexer with Amplifier
Interface
-
Voltage - Supply
±4V ~ 6V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types