
AD8317ACPZ-WP | |
|---|---|
DigiKey Part Number | AD8317ACPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | AD8317ACPZ-WP |
Description | IC AMP LOG DETECT 8GHZ 8-LFCSP |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit 8-LFCSP-VD (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Slew Rate | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x2) | |
Base Product Number |