
AD8318ACPZ-WP | |
|---|---|
DigiKey Part Number | AD8318ACPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | AD8318ACPZ-WP |
Description | IC LOG DETECTOR/CTRLR 16LFCSP |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8318ACPZ-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Slew Rate | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |