
AD9200ARSZRL | |
---|---|
DigiKey Part Number | 505-AD9200ARSZRLTR-ND - Tape & Reel (TR) 505-AD9200ARSZRLCT-ND - Cut Tape (CT) 505-AD9200ARSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9200ARSZRL |
Description | IC ADC 10BIT PIPELINED 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9200ARSZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,137.65000 | ₹1,137.65 |
10 | ₹784.90500 | ₹7,849.05 |
25 | ₹692.84640 | ₹17,321.16 |
100 | ₹588.82540 | ₹58,882.54 |
250 | ₹566.82852 | ₹1,41,707.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹566.82675 | ₹8,50,240.12 |