
AD9253BCPZRL7-80 | |
|---|---|
DigiKey Part Number | AD9253BCPZRL7-80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9253BCPZRL7-80 |
Description | IC ADC 14BIT 48-LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9253BCPZRL7-80 Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 80M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 48-WFQFN Exposed Pad, CSP |
Data Interface LVDS - Serial | Supplier Device Package 48-LFCSP (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹13,347.69015 | ₹1,00,10,767.61 |
