AD9262BCPZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₹10,345.64286
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₹7,944.62444
Datasheet
16 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9262BCPZ

DigiKey Part Number
505-AD9262BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9262BCPZ
Description
IC ADC 16BIT SIGMA-DELTA 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD9262BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
160M
Number of Inputs
2
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
2
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tray
QuantityUnit PriceExt Price
12₹6,388.13333₹76,657.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.