Clock Generator, Fanout Distribution, Multiplexer IC 156.25MHz 1 40-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator, Fanout Distribution, Multiplexer IC 156.25MHz 1 40-WFQFN Exposed Pad, CSP
Explaining Phase Noise

AD9572ACPZLVD

DigiKey Part Number
505-AD9572ACPZLVD-ND
Manufacturer
Manufacturer Product Number
AD9572ACPZLVD
Description
IC CLOCK GENERATOR 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution, Multiplexer IC 156.25MHz 1 40-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9572ACPZLVD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator, Fanout Distribution, Multiplexer
PLL
Yes
Input
Crystal
Output
CMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:7
Differential - Input:Output
No/Yes
Frequency - Max
156.25MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tray
QuantityUnit PriceExt Price
68₹1,087.54912₹73,953.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.