Ethernet, PCI Express (PCIe), SONET/SDH IC 637.5MHz 1 Output 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9577BCPZ-R7

DigiKey Part Number
505-AD9577BCPZ-R7TR-ND - Tape & Reel (TR)
505-AD9577BCPZ-R7CT-ND - Cut Tape (CT)
505-AD9577BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9577BCPZ-R7
Description
IC DISTRIBUTION PCIE 40-WFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe), SONET/SDH Fanout Buffer (Distribution), Network Clock Generator IC 637.5MHz 1 Output 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD9577BCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe), SONET/SDH
Input
Clock, Crystal
Output
LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
No/Yes
Frequency - Max
637.5MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,309.26000₹1,309.26
10₹1,032.78000₹10,327.80
25₹963.80400₹24,095.10
100₹887.95080₹88,795.08
250₹851.78712₹2,12,946.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₹819.08381₹6,14,312.86
Manufacturers Standard Package