CCD Signal Processor, 10-Bit IC Logic Input Logic Output 56-LFCSP-VQ (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCD Signal Processor, 10-Bit IC Logic Input Logic Output 56-LFCSP-VQ (8x8)
56 LFCSP-VQ Pad View

AD9991KCPZ

DigiKey Part Number
AD9991KCPZ-ND
Manufacturer
Manufacturer Product Number
AD9991KCPZ
Description
IC CCD SIGNAL PROCESSOR 56-LFCSP
Customer Reference
Detailed Description
CCD Signal Processor, 10-Bit IC Logic Input Logic Output 56-LFCSP-VQ (8x8)
Datasheet
 Datasheet
EDA/CAD Models
AD9991KCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Logic
Manufacturer
Analog Devices Inc.
Operating Temperature
-20°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
56-VFQFN Exposed Pad, CSP
DigiKey Programmable
Not Verified
Supplier Device Package
56-LFCSP-VQ (8x8)
Type
CCD Signal Processor, 10-Bit
Base Product Number
Input Type
Logic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types