
ADA4637-1ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4637-1ACPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4637-1ACPZ-R2CT-ND - Cut Tape (CT) 505-ADA4637-1ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4637-1ACPZ-R2 |
Description | IC OPAMP JFET 1 CIRCUIT 8LFCSP |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4637-1ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 170V/µs | |
Gain Bandwidth Product | 79.9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |