
ADA4637-1ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4637-1ACPZ-R7TR-ND - Tape & Reel (TR) ADA4637-1ACPZ-R7CT-ND - Cut Tape (CT) ADA4637-1ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4637-1ACPZ-R7 |
Description | IC OPAMP JFET 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4637-1ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 170V/µs | |
Gain Bandwidth Product | 79.9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹986.84000 | ₹986.84 |
| 10 | ₹771.67300 | ₹7,716.73 |
| 25 | ₹717.83040 | ₹17,945.76 |
| 100 | ₹670.10050 | ₹67,010.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹592.36911 | ₹8,88,553.66 |