



ADM6319B25ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6319B25ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADM6319B25ARJZ-R7CT-ND - Cut Tape (CT) 505-ADM6319B25ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6319B25ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6319B25ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹227.37000 | ₹227.37 |
| 10 | ₹169.13300 | ₹1,691.33 |
| 25 | ₹154.50240 | ₹3,862.56 |
| 100 | ₹138.39980 | ₹13,839.98 |
| 250 | ₹131.16860 | ₹32,792.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹117.58706 | ₹3,52,761.18 |
| 6,000 | ₹115.28599 | ₹6,91,715.94 |


