
ADA4940-1ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4940-1ACPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4940-1ACPZ-R2CT-ND - Cut Tape (CT) 505-ADA4940-1ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4940-1ACPZ-R2 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4940-1ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 95V/µs | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 1.25mA | |
Current - Output / Channel | 46 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹816.31000 | ₹816.31 |
| 10 | ₹633.85100 | ₹6,338.51 |
| 25 | ₹588.33920 | ₹14,708.48 |
| 100 | ₹543.20910 | ₹54,320.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹514.39044 | ₹1,28,597.61 |
| 500 | ₹500.00440 | ₹2,50,002.20 |
| 750 | ₹492.80112 | ₹3,69,600.84 |
| 1,250 | ₹484.81619 | ₹6,06,020.24 |
| 1,750 | ₹480.15071 | ₹8,40,263.74 |







