Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4940-1ACPZ-R7

DigiKey Part Number
505-ADA4940-1ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADA4940-1ACPZ-R7CT-ND - Cut Tape (CT)
505-ADA4940-1ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4940-1ACPZ-R7
Description
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4940-1ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
1.25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
46 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
7 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
95V/µs
Package / Case
16-VFQFN Exposed Pad, CSP
-3db Bandwidth
260 MHz
Supplier Device Package
16-LFCSP-VQ (3x3)
Current - Input Bias
1.1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹568.01000₹568.01
10₹435.03000₹4,350.30
25₹401.78080₹10,044.52
100₹365.27170₹36,527.17
250₹351.38060₹87,845.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹324.40305₹4,86,604.58
Manufacturers Standard Package