
IS25LP016D-JBLE | |
|---|---|
DigiKey Part Number | 706-1582-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP016D-JBLE |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| 10 | ₹118.90500 | ₹1,189.05 |
| 25 | ₹115.66240 | ₹2,891.56 |
| 90 | ₹110.96378 | ₹9,986.74 |
| 180 | ₹108.41672 | ₹19,515.01 |
| 270 | ₹106.92230 | ₹28,869.02 |
| 540 | ₹104.37522 | ₹56,362.62 |
| 1,080 | ₹101.84022 | ₹1,09,987.44 |
| 5,040 | ₹96.29442 | ₹4,85,323.88 |






