


ADAU1401AWBSTZ-RL | |
|---|---|
DigiKey Part Number | 505-ADAU1401AWBSTZ-RLTR-ND - Tape & Reel (TR) 505-ADAU1401AWBSTZ-RLCT-ND - Cut Tape (CT) 505-ADAU1401AWBSTZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1401AWBSTZ-RL |
Description | IC AUDIO PROC 28/56BIT 48LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 50MHz 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1401AWBSTZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 50MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 12kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,058.59000 | ₹1,058.59 |
| 10 | ₹877.53300 | ₹8,775.33 |
| 25 | ₹818.43400 | ₹20,460.85 |
| 100 | ₹785.58590 | ₹78,558.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹651.83607 | ₹13,03,672.14 |


