
ADAU1442YSVZ-3A | |
|---|---|
DigiKey Part Number | 505-ADAU1442YSVZ-3A-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1442YSVZ-3A |
Description | IC SIGMADSP 28B 175MHZ 100TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 172MHz 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1442YSVZ-3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 172MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 46kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,091.09000 | ₹2,091.09 |
| 10 | ₹1,740.24900 | ₹17,402.49 |
| 43 | ₹1,577.20558 | ₹67,819.84 |
| 129 | ₹1,484.85031 | ₹1,91,545.69 |
| 258 | ₹1,438.37287 | ₹3,71,100.20 |
| 516 | ₹1,399.74944 | ₹7,22,270.71 |
