
ADAU1472BCBZRL | |
|---|---|
DigiKey Part Number | 505-ADAU1472BCBZRL-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1472BCBZRL |
Description | SIGMA DSP AUDIO PROCESSOR |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 270MHz 144-WLCSP (6.1x6.14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 270MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 2MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-WFBGA, WLCSP | |
Supplier Device Package | 144-WLCSP (6.1x6.14) |