


ADE9000ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADE9000ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADE9000ACPZ-RLCT-ND - Cut Tape (CT) 505-ADE9000ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE9000ACPZ-RL |
Description | IC AFE 12BIT 40-LFCSP-WQ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7 Channel AFE 12 Bit 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE9000ACPZ-RL Models |
Category | Voltage - Supply, Analog 3.3V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad, CSP |
Number of Bits 12 | Supplier Device Package 40-LFCSP-WQ (6x6) |
Number of Channels 7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,919.63000 | ₹1,919.63 |
| 10 | ₹1,531.97800 | ₹15,319.78 |
| 25 | ₹1,435.17640 | ₹35,879.41 |
| 100 | ₹1,345.90400 | ₹1,34,590.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹1,195.73442 | ₹29,89,336.05 |










