
ADE9078ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADE9078ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADE9078ACPZ-RLCT-ND - Cut Tape (CT) 505-ADE9078ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE9078ACPZ-RL |
Description | IC AFE 7 CHAN 24BIT 40LFCSP-WQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Channel AFE 24 Bit 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE9078ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 7 | |
Voltage - Supply, Analog | 2.7V ~ 3.63V | |
Voltage - Supply, Digital | 2.7V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,802.22000 | ₹1,802.22 |
| 10 | ₹1,436.74200 | ₹14,367.42 |
| 25 | ₹1,345.49400 | ₹33,637.35 |
| 100 | ₹1,297.42870 | ₹1,29,742.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹1,119.72335 | ₹27,99,308.38 |










