4 Circuit IC Switch 1:1 190Ohm 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1212YCPZ-500RL7

DigiKey Part Number
ADG1212YCPZ-500RL7TR-ND - Tape & Reel (TR)
ADG1212YCPZ-500RL7CT-ND - Cut Tape (CT)
ADG1212YCPZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1212YCPZ-500RL7
Description
IC SW SPST-NOX4 190OHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 190Ohm 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADG1212YCPZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
190Ohm
Channel-to-Channel Matching (ΔRon)
2.5Ohm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
130ns, 115ns
-3db Bandwidth
1GHz
Charge Injection
-0.3pC
Channel Capacitance (CS(off), CD(off))
1.1pF, 1.2pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹598.25000₹598.25
10₹459.40700₹4,594.07
25₹424.85360₹10,621.34
100₹386.80580₹38,680.58
250₹384.95136₹96,237.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹357.74478₹1,78,872.39
1,000₹348.75047₹3,48,750.47
1,500₹344.24461₹5,16,366.92
2,500₹339.25519₹8,48,137.98
Manufacturers Standard Package