Direct

ADG3249BRJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG3249BRJZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG3249BRJZ-REEL7 |
Description | IC SWITCH SPDT X 1 8OHM SOT23-8 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8Ohm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3249BRJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 610MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF, 4.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
